Wera Screwdriver Set Phillips, Slotted Insulated, 7-Piece

Subtotal (1 set)*

€60.85

(exc. VAT)

€74.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€60.85

*price indicative

RS Stock No.:
418-155
Mfr. Part No.:
05022728001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Set

Screwdriver Type

Insulated

Number of Pieces

7

Tip Type

Phillips, Slotted

Tip Size

Slotted: 0.5 x 3, 0.6 x 3.5, 0.8 x 4, 1 x 5.5, 0.5 x 3 mm, Phillips: PH1, PH2

Standards/Approvals

VDE

RoHS Status: Exempt

COO (Country of Origin):
CZ

3160 i/7 Screwdriver set, stainless and rack


High quality Kraftform Plus VDE screwdriver set out of stainless steel by Wera. The stainless tools from Wera are vacuum ice-hardened and have the hardness and strength needed for screw connections. They can be used for industrial application without hesitation. The individual testing of the Kraftform Stainless VDE screwdrivers in a water bath at 10,000 volts as per DIN EN 60900 (IEC 60900) ensures safe working with voltages of up to 1,000 volts. Secure working is also ensured under extreme conditions and verified with the proven cold impact resistance at -40° C. Mainly with Lasertip: the Lasertip tip literally bites into the screw head and prevents any slipping out of the screw recess. Multi-component Kraftform handle for fast and low-fatigue working. "Take it easy" Tool Finder: colour coding according to profile and size. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace. Includes a practical rack for tidy storage of the screwdrivers.

Insulated blades for secure work at 1,000 volts

Multi-component Kraftform handle for high working speeds and ergonomic screwdriving

Take it easy tool finder: colour coding according to profile and size

Hexagonal anti-roll feature against rolling away

Lasertip tip, stainless to prevent extraneous rust

1x 3160 i/7 Screwdriver set, stainless and rack, 7 pieces; 1x 3247 Single-pole phase tester, stainless, 0.5 x 3 x 70 mm; 4x 3160 i VDE Insulated screwdriver for slotted screws, stainless: 0.5x3.0x80, 0.6x3.5x100, 0.8x4.0x100, 1.0x5.5x125; 2x 3162 i PH VDE Insulated screwdriver for Phillips screws, stainless: PH 2x100, PH 1x80

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy