Wera Phillips, Slotted, Pozidriv Insulated, 7-Piece
- RS Stock No.:
- 224-5778
- Mfr. Part No.:
- 05136019001
- Manufacturer:
- Wera
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 224-5778
- Mfr. Part No.:
- 05136019001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 7 | |
| Tip Type | Phillips, Slotted, Pozidriv | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 7 | ||
Tip Type Phillips, Slotted, Pozidriv | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Kraftform 100 i/7 set 1 Screwdriver set Kraftform Plus series 100
7-piece VDE screwdriver set. Kraftform Plus handle for comfortable ergonomic screwdriving, which avoids blisters and calluses. Hard handle zones for high working speeds, while soft handle zones guarantee high torque transfer. Take it easy tool finder with colour coding and size stamping - for easy and fast location of the required tool. The anti-roll protection avoids bits from annoying rolling away in the workplace.
7-piece VDE screwdriver set in compact, textile box with Wera 2go compatibility
Insulated screwdriver for safe working up to 1,000 volts
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
1x Kraftform 100 i/7 set 1 Screwdriver set Kraftform Plus series 100, 7 pieces; 2x 165 i PZ VDE Insulated screwdriver for Pozidriv screws: PZ 1x80, PZ 2x100; 1x 162 i PH/S VDE Insulated screwdriver for PlusMinus screws (Phillips/slotted), # 2 x 100 mm; 4x 160 i VDE Insulated screwdriver for slotted screws: 0.4x2.5x80, 0.6x3.5x100, 0.8x4.0x100, 1.0x5.5x125; 1x Hook and Loop Fastener Strip 240, 240 x 50 mm
7-piece VDE screwdriver set in compact, textile box with Wera 2go compatibility
Insulated tools, blades partly with reduced diameter for safe working at up to 1,000 Volt
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
