DeWALT Screwdriver Set Standard, 40-Piece
- RS Stock No.:
- 493-971
- Mfr. Part No.:
- DT70705-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€30.25
(exc. VAT)
€37.21
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 11 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.25 |
*price indicative
- RS Stock No.:
- 493-971
- Mfr. Part No.:
- DT70705-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard | |
| Number of Pieces | 40 | |
| ESD Safe | No | |
| Tip Size | 25 → 50 mm² | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard | ||
Number of Pieces 40 | ||
ESD Safe No | ||
Tip Size 25 → 50 mm² | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT FLEXTORQ Screw driving Set (Small Tough Case) is a Versatile, customisable and connectable accessory set system. This modular design Connectable case allows multiple sets to be stacked and locked together. It Connects to the small, medium, and large tough cases, and fits inside the TSTAK Caddy.
It has clear lid for quick and easy bit selection
Bit bars and accessories can be moved around and customized to your preference
