DeWALT Screwdriver Set Standard, 14-Piece
- RS Stock No.:
- 493-999
- Mfr. Part No.:
- DT71570-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€13.93
(exc. VAT)
€17.13
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.93 |
*price indicative
- RS Stock No.:
- 493-999
- Mfr. Part No.:
- DT71570-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard | |
| Number of Pieces | 14 | |
| ESD Safe | No | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard | ||
Number of Pieces 14 | ||
ESD Safe No | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Screw driving Set With 2 x Drive Guides (14 Pcs) with Screwdriver bits and drive guides packed in a slim, handy reusable pocket sized case. It is ideal for accessing tight spaces and awkward screws.
Hassle−free, easy to use
Stainless steel for improved resistance to wear
