Stanley, 6-Piece
- RS Stock No.:
- 555-836
- Mfr. Part No.:
- STHT0-62631
- Manufacturer:
- Stanley
Subtotal (1 set)*
€36.61
(exc. VAT)
€45.03
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €36.61 |
*price indicative
- RS Stock No.:
- 555-836
- Mfr. Part No.:
- STHT0-62631
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Phillips Screwdriver Sets | |
| Number of Pieces | 6 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Phillips Screwdriver Sets | ||
Number of Pieces 6 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The DeWALT Precision Screwdriver Small Set of 6 pc. features colour-coded tips for quick tip recognition, comfortable handles for enhanced control and grip, integrated bit storage on interchangeable blade sets, and conforms to international standards including NF-E 74352, ISO 2380-1, DIN 5263, NF-E 74355, ISO 8764, and DIN 5260.
Colour coded tips for fast tip recognition
Comfortable handles for control comfort and grip
