Stanley, 6-Piece
- RS Stock No.:
- 561-927
- Mfr. Part No.:
- STMT1-74182
- Manufacturer:
- Stanley
Subtotal (1 set)*
€30.37
(exc. VAT)
€37.36
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €30.37 |
*price indicative
- RS Stock No.:
- 561-927
- Mfr. Part No.:
- STMT1-74182
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Phillips Screwdriver Sets | |
| Number of Pieces | 6 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Phillips Screwdriver Sets | ||
Number of Pieces 6 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT TRANSMODULE SYSTEM Cushion Grip Torx Screwdriver with 6 piece features an essential mechanics storage system designed to use with compatible Transmodule system storage cabinets, offering convenient organization and accessibility. With the screwdrivers built-in hang hole, it provides easy storage and quick access to your tools. The chrome-vanadium blade ensures durability and long-lasting performance. The ergonomic design, featuring a finger point in the neck-down area, allows for precise control and comfortable handling.
Designed to use with compatible Transmodule system storage cabinets
Built in hang hole for easy storage
Chrome Vanadium blade for durability
Ergonomic design with finger point in neck down area for precise control
Magnetic tips for easy pick up and screw locator
Screwtip identification on handle
Related links
- Stanley, 6-Piece
- Stanley 6-Piece Plier Plier Set
- Stanley Phillips Slotted Precision, 6-Piece
- Stanley 6-Piece Spanner Set Chrome Vanadium Steel
- Stanley Phillips 6-Piece
- Stanley Slotted Parallel Standard Screwdriver Set, 6-Piece
- Stanley 6-Piece Punch 2.4mm Shank, 102mm Overall
- Stanley 6-Piece Punch 0.8mm Shank, 125mm Overall
