Wiha Pozidriv, Slotted Insulated, 2-Piece
- RS Stock No.:
- 146-8050
- Mfr. Part No.:
- 36333
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€42.60
(exc. VAT)
€52.40
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.60 |
*price indicative
- RS Stock No.:
- 146-8050
- Mfr. Part No.:
- 36333
- Manufacturer:
- Wiha
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 2 | |
| Tip Type | Pozidriv, Slotted | |
| Tip Size | 3.5 (Slotted) mm, SL/PZ2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 2 | ||
Tip Type Pozidriv, Slotted | ||
Tip Size 3.5 (Slotted) mm, SL/PZ2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Simplifies your work: Compact handle – maximum power. Increases your safety: Wiha SlimBits ensure unlimited, protected access to deep-set screws. Protected work in constricted spaces. Increases your efficiency: 100% compatible with the Wiha slimBit system. Offers you fullprotection Each tool individually tested at 10,000 V AC and approved for 1,000 V AC.
Increases your efficiency Protects your health
Increases your safety
