Bahco Pozidriv, Slotted Insulated, 2-Piece
- RS Stock No.:
- 876-6632
- Mfr. Part No.:
- BE-9890S
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€36.50
(exc. VAT)
€44.90
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.50 |
*price indicative
- RS Stock No.:
- 876-6632
- Mfr. Part No.:
- BE-9890S
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 2 | |
| Tip Type | Pozidriv, Slotted | |
| Tip Size | PZ1, PZ2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 2 | ||
Tip Type Pozidriv, Slotted | ||
Tip Size PZ1, PZ2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Screwdriver Set, Pozidriv / Slotted Tip - BE-9890S
This insulated screwdriver set is specifically designed for working on live electrical equipment. The set includes a Pozidriv and a slotted screwdriver, both rated for use up to 1000V, with high-quality insulation moulded directly onto the blades for enhanced safety.
Features & Benefits
• Ergonomic design maximises comfort and reduces effort
• Durable alloy steel blades ensure long-lasting use
• Colour-coded handles allow for easy tip selection
• Black oxide tips provide improved accuracy
• Integrated hanging holes for convenient storage
Applications
• Ideal for use in electrical racks and terminal blocks
• Suitable for work involving live equipment
• Designed for professionals in electrical and mechanical fields
Can it be used on live electrical equipment?
Yes, it is rated for high voltage applications up to 1000V.
Does it provide a secure grip during use?
Yes, the ergonomic handle ensures a secure grip.
Is it safe for electricians?
Yes, it meets IEC 60900 standards for insulated tools.
Are the tip sizes suitable for terminal screws?
Yes, it includes PZ1 and PZ2 sizes for terminal screws.
