Teng Tools TTMD12D Screwdriver Set Interchangeable Standard Screwdriver Set, 12-Piece
- RS Stock No.:
- 198-1859
- Mfr. Part No.:
- TTMD12D
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€82.60
(exc. VAT)
€101.60
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.60 |
*price indicative
- RS Stock No.:
- 198-1859
- Mfr. Part No.:
- TTMD12D
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Interchangeable Standard Screwdriver Set | |
| Number of Pieces | 12 | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver Set | ||
Screwdriver Type Interchangeable Standard Screwdriver Set | ||
Number of Pieces 12 | ||
ESD Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Teng Tools TTMD12D series is a 12 piece double ended screwdriver set. It includes flat (slotted), PH and PZ type screwdrivers. It has hole in the handle for hanging or for use as a T handle for extra torque or with a fall protection wire if needed.
TT-MV PLUS steel alloy for greater strength and material flexibility
Ergonomically designed bi-material handle for easy use with higher torque and faster speed
The handle is moulded around the blade to ensure straightness and to allow larger blade wings which give a higher torque capacity
Related links
- Wiha Magnetic Interchangeable Standard Screwdriver Set, 12-Piece ESD Safe
- Teng Tools Interchangeable Standard Screwdriver Set, 8-Piece
- Teng Tools Interchangeable Standard Screwdriver Set, 41-Piece ESD Safe
- Wiha Interchangeable Standard Screwdriver Set, 12-Piece
- Wiha Hex Ball End Pozidriv 12-Piece
- Teng Tools Standard Screwdriver Set, 12-Piece
- Klein Tools Interchangeable Standard Screwdriver Set, 15-Piece
- Klein Tools Interchangeable Standard Screwdriver Set, 11-Piece
