Teng Tools Standard Screwdriver Set, 12-Piece
- RS Stock No.:
- 198-2185
- Mfr. Part No.:
- TTD912TXN
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€143.40
(exc. VAT)
€176.38
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €143.40 |
*price indicative
- RS Stock No.:
- 198-2185
- Mfr. Part No.:
- TTD912TXN
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 12 | |
| ESD Safe | No | |
| Tip Size | T x 6 to T x 45 TX | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 12 | ||
ESD Safe No | ||
Tip Size T x 6 to T x 45 TX | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Teng Tools 12 Piece TX driver set has the most commonly used sizes from TX6 to TX45. It is made up of TT-MV PLUS steel alloy for greater strength and material flexibility and It has bi-material handle for easy use with higher torque and faster speed. The handle with hole is for hanging or for use as a T handle for extra torque or with a fall protection wire if needed.
Supplied in the unique Teng Tools double width TC tray
Removable lid and dove tail joints
Use on it's own or as part of the Teng Tools "Get Organised" system
Related links
- Teng Tools Standard Screwdriver Set, 7-Piece
- Teng Tools Standard Screwdriver Set, 11-Piece
- Teng Tools Standard Screwdriver Set, 8-Piece
- Teng Tools Interchangeable Standard Screwdriver Set, 12-Piece
- Teng Tools Interchangeable Standard Screwdriver Set, 8-Piece
- SAM Pozidriv 12-Piece
- BETA Phillips Standard Screwdriver Set, 12-Piece
- Wiha Phillips Slotted 12-Piece
