SAM Pozidriv; Slotted Insulated Screwdriver Set, 7-Piece
- RS Stock No.:
- 221-2811
- Mfr. Part No.:
- ZTB-PZJ7M
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-2811
- Mfr. Part No.:
- ZTB-PZJ7M
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Insulated Screwdriver Set | |
| Number of Pieces | 7 | |
| Tip Type | Pozidriv; Slotted | |
| VDE/1000V Approved | Yes | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Insulated Screwdriver Set | ||
Number of Pieces 7 | ||
Tip Type Pozidriv; Slotted | ||
VDE/1000V Approved Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM set of 7 ABS module screwdrivers for terminal blocks. It consists of insulated slotted and Pozidriv screwdrivers.
Weight 608 g
Related links
- SAM Pozidriv; Slotted Insulated Screwdriver Set, 5-Piece
- SAM Pozidriv; Slotted Insulated Screwdriver Set, 6-Piece
- SAM Pozidriv 7-Piece
- Stanley Pozidriv; Slotted Insulated Screwdriver Set, 7-Piece
- CK Pozidriv 7-Piece
- Wera Pozidriv 7-Piece
- Wera Phillips; Slotted Insulated Screwdriver Set, 7-Piece
- SAM Phillips Slotted Standard Screwdriver Set, 7-Piece
