Wera Pozidriv, Slotted Interchangeable Insulated Screwdriver Set, 7-Piece

Subtotal (1 unit)*

€55.71

(exc. VAT)

€68.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€55.71

*price indicative

RS Stock No.:
938-173
Mfr. Part No.:
05150128001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Set

Screwdriver Type

Interchangeable Insulated Screwdriver Set

Number of Pieces

7

Tip Type

Pozidriv, Slotted

ESD Safe

No

Tip Size

PZ 2

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera foam insert screwdriver set provides safe storage and a quick Overview of your tools. It features a two-coloured foam insert and a Lasertip that prevents slipping out, which prevents hand injuries.

Durable foam insert prevents tool damage and ensures longevity

Two-coloured design allows for quick identification of missing tools

Multi-component handle design facilitates fast, low-fatigue working

Non-roll feature keeps screwdrivers securely in place during use

Lasertip technology reduces the risk of slipping during screw engagement

Space-saving layout optimises storage efficiency for all tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy