Klein Tools Screwdriver Set Torx Interchangeable Standard Screwdriver Set, 15-Piece
- RS Stock No.:
- 228-6459
- Mfr. Part No.:
- 32585
- Manufacturer:
- Klein Tools
Subtotal (1 unit)*
€29.98
(exc. VAT)
€36.88
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.98 |
*price indicative
- RS Stock No.:
- 228-6459
- Mfr. Part No.:
- 32585
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Interchangeable Standard Screwdriver Set | |
| Number of Pieces | 15 | |
| Tip Type | Torx | |
| Tip Size | T7, T8, T10, T15 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Screwdriver Set | ||
Screwdriver Type Interchangeable Standard Screwdriver Set | ||
Number of Pieces 15 | ||
Tip Type Torx | ||
Tip Size T7, T8, T10, T15 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Klein Tools 4-in-1 multi bit electronics screwdriver featuring four torx tamperproof bits in one tool, is designed for precision work. The swivel cap provides optimum control. Made of the highest quality tempered steel, carefully heat-treated for maximum strength. Corrosion-resistant chrome plated barrel that holds two double-ended bits.
It has rotating cap for optimum and precise control
It has cushion grip handle for maximum comfort
Related links
- Klein Tools Phillips Tamper Torx Interchangeable Standard Screwdriver Set, 15-Piece
- Klein Tools Phillips 15-Piece
- Klein Tools Interchangeable Standard Screwdriver Set, 15-Piece
- Wera Hexagon Interchangeable Standard Screwdriver Set, 15-Piece
- Wera Hexagon Slotted Torx Interchangeable Standard Screwdriver Set, 11-Piece
- RS PRO Phillips Torx Interchangeable Standard Screwdriver Set, 7-Piece ESD Safe
- Wiha Phillips Slotted 8-Piece
- Wera Hexagon Pozidriv Torx Interchangeable Standard Screwdriver Set, 7-Piece
