Wera 05057483001 Screwdriver Set Hexagon Interchangeable Standard Screwdriver Set, 15-Piece

Subtotal (1 unit)*

€163.44

(exc. VAT)

€201.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€163.44

*price indicative

RS Stock No.:
201-2204
Mfr. Part No.:
05057483001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Set

Screwdriver Type

Interchangeable Standard Screwdriver Set

Number of Pieces

15

Tip Type

Hexagon

ESD Safe

No

Standards/Approvals

No

Non Compliant

Kraftform Kompakt Turbo Imperial 1


Many users would like to be able to carry out screwdriving processes faster without compromise. With a screwdriver that is precise, allows powerful screwdriving, and is much faster than a conventional screwdriver. A part-time universal gear is the solution: Integrated in the screwdriver handle, it quadruples the working speed with smooth couplings - purely mechanically. One hand holds the front part of the handle, the other hand turns the rear part of the handle. The turbo function can be switched on or off at the push of a button. Turning it off is recommended for tightening and loosening with high torque, e.g. for screw connections in wood, as well as for fine adjustments. Robust, maintenance-free gear made of steel with a maximum torque of 14Nm when the turbo function is deactivated. Thanks to the Rapidaptor bit holder, the Kraftform Turbo can be used with all conventional 1/4" hexagon bits for a wide variety of screw profiles. With the Rapidaptor function the bits can be inserted directly and can be easily removed by pushing the sleeve forward.

4 times the screwdriving speed thanks to the turbo function (purely mechanical - without battery)

Activate and deactivate the turbo function by a simple push of a button

Turbo function especially for smooth couplings

Can be used without the turbo function like a normal screwdriver for couplings with steadily increasing torque, e.g. for screw connections in wood

Robust, maintenance-free gear made of steel

1x Kraftform Kompakt Turbo Imperial 1, 19 pieces; 1x 826 T Kraftform Turbo bit-holding screwdriver handle with Rapidaptor quick-release chuck, 1/4" x 146 mm; 3x 851/4 Z bits: PH 1x89, PH 2x89, PH 3x89; 5x 867/4 Z TORX® bits: TX 10x89, TX 15x89, TX 20x89, TX 25x89, TX 30x89; 4x 840/4 Z bits: 3/32"x89, 1/8"x89, 5/32"x89, 3/16"x89; 3x 868/4 Square-Plus bits: # 1x89, # 2x89, # 3x89; 3x 800/4 Z bits: 1.0x5.5x89, 0.8x4.0x89, 1.2x6.5x89; 1x Hook and Loop Fastener Strip 120, 120 x 50 mm

Activation and deactivation of the turbo function by a simple push of a button

It is robust and maintenance free gear made of steel

Also it allows a quadruplication of the speed when manually screw driving without electricity

The bit can be pushed into the adaptor without moving the sleeve

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy