Klein Tools Screwdriver Set Phillips, Slotted Interchangeable Standard Screwdriver Set, 15-Piece

Subtotal (1 unit)*

€20.70

(exc. VAT)

€25.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 27 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.70

*price indicative

RS Stock No.:
228-6463
Mfr. Part No.:
32613
Manufacturer:
Klein Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Klein Tools

Product Type

Screwdriver Set

Screwdriver Type

Interchangeable Standard Screwdriver Set

Number of Pieces

15

Tip Type

Phillips, Slotted

Tip Size

0-1/8 in

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Klein Tools HVAC pocket screwdriver has a concealable tip and a pocket clip for convenient pocket storage. To use, simply slide the cuff back to expose the tip and shaft. Flip the barrel to the long-side shaft to extend your reach. Corrosion-resistant anodized aluminium barrel that includes one double-ended bit and a Schrader bit made of the highest quality tempered steel, carefully heat-treated for maximum strength. It includes No. 0 Phillip's, 1/8 inch (3.2 mm) slotted, and a Schrader bit.

It has rotating cap for optimum and precise control

It has cushion grip handle for maximum comfort when working on small equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy