BETA Torx Standard Screwdriver Set, 7-Piece
- RS Stock No.:
- 234-5200
- Mfr. Part No.:
- 1267TX/D7
- Manufacturer:
- BETA
Subtotal (1 unit)*
€47.73
(exc. VAT)
€58.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.73 |
*price indicative
- RS Stock No.:
- 234-5200
- Mfr. Part No.:
- 1267TX/D7
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 7 | |
| Tip Type | Torx | |
| ESD Safe | No | |
| Tip Size | T6-T8-T10-T15 T20-T25-T30 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 7 | ||
Tip Type Torx | ||
ESD Safe No | ||
Tip Size T6-T8-T10-T15 T20-T25-T30 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA set of 7 screwdrivers for Torx® head screws.
Head Size T6-T8-T10-T15 T20-T25-T30
Related links
- BETA Torx Standard Screwdriver Set, 7-Piece
- BETA Torx Standard Screwdriver Set, 13-Piece
- Wiha Torx Standard Screwdriver Set, 7-Piece
- Facom Torx Standard Screwdriver Set, 7-Piece
- SAM Torx Standard Screwdriver Set, 7-Piece
- BETA Phillips 7-Piece
- Wera Torx Standard Screwdriver Set, 7-Piece
- RS PRO Torx Standard Screwdriver Set, 7-Piece
