Wera Screwdriver Set Torx Standard Screwdriver Set, 7-Piece
- RS Stock No.:
- 266-6762
- Distrelec Article No.:
- 300-35-296
- Mfr. Part No.:
- 05223161001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€59.55
(exc. VAT)
€73.25
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.55 |
*price indicative
- RS Stock No.:
- 266-6762
- Distrelec Article No.:
- 300-35-296
- Mfr. Part No.:
- 05223161001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 7 | |
| Tip Type | Torx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 7 | ||
Tip Type Torx | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
367/7 TORX HF Kraftform Plus Screwdriver set with holding function and rack, 7 pieces
The Wera 7-piece screwdriver set for TORX screws. Multi-component Kraftform handle for fast and low-fatigue working. Comes with holding function the wedging forces resulting from the contact pressure between the drive tip and the screw profile securely hold the screw on the tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace. Handle markings for simplified finding and sorting of the tool.
Screwdriver for TORX® screws; holding function
Multi-component Kraftform handle for fast and ergonomic screw driving
Handle markings simplify finding and sorting of tools
Hexagonal anti-roll feature against rolling away
Holding function for TORX® screws,
Application:
TORX®, with holding function for TORX® screws made according to Acument Intellectual Properties specifications Content 7-piece set and rack in display carton
Related links
- Wera Phillips Torx Standard Screwdriver Set, 7-Piece
- BETA Torx Standard Screwdriver Set, 7-Piece
- SAM Torx Standard Screwdriver Set, 7-Piece
- Wiha Torx Standard Screwdriver Set, 7-Piece
- Facom Torx Standard Screwdriver Set, 7-Piece
- RS PRO Torx Standard Screwdriver Set, 7-Piece
- Wera Torx Standard Screwdriver Set, 6-Piece
- Wera Torx Slotted 7-Piece
