Wiha Torx Insulated, 6-Piece

Subtotal (1 unit)*

€83.59

(exc. VAT)

€102.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€83.59

*price indicative

RS Stock No.:
243-6298
Mfr. Part No.:
36558
Manufacturer:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Product Type

Screwdriver Set

Screwdriver Type

Insulated

Number of Pieces

6

Tip Type

Torx

ESD Safe

No

Tip Size

T8 to T25

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Wiha Tools is a screwdriver set softfinish electric slimfix torx consist of 6 pieces. It Increases your efficiency with unique wiha handle-length concept for optimum balance of torque and control .

Application for work in the area of live parts up to 1,000 v ac

Footnote no slim version

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy