Wiha 3201 ZK6 Screwdriver Set Pozidriv, Slotted Insulated, 6-Piece
- RS Stock No.:
- 136-7131
- Mfr. Part No.:
- 36455
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€80.82
(exc. VAT)
€99.41
(inc. VAT)
In Stock
- 10 unit(s) ready to ship
- Plus 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.82 |
*price indicative
- RS Stock No.:
- 136-7131
- Mfr. Part No.:
- 36455
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 6 | |
| Tip Type | Pozidriv, Slotted | |
| Tip Size | 3.5 mm, 4 mm, 5.5 mm, 6.5 mm, PZ1, PZ2 | |
| Standards/Approvals | IEC 60900:2012 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 6 | ||
Tip Type Pozidriv, Slotted | ||
Tip Size 3.5 mm, 4 mm, 5.5 mm, 6.5 mm, PZ1, PZ2 | ||
Standards/Approvals IEC 60900:2012 | ||
- COO (Country of Origin):
- DE
Slim Fix 36455 Screwdriver set SL/PZ
A set of 4 slotted and 2 Pozidriv® electric slimFix VDE insulated screwdrivers, designed for controlled fastening on live parts of up to 1000 V. These screwdriver tools have been created with protective insulation in mind, moulded directly onto each bit, holder and handle. Featuring SoftFinish® for easy use and better protected access to deep set screws. Manufactured accordingly to IEC 60900:2012 standards. Ideal for electricians and mechanics with its unique handle size for optimal balance between power and control.
Features and Benefits
• Each tool approved for 1000 V
• Patented SoftFinish® handle design
• Protected access to deep-set screws
• Manufactured to IEC 60900:2012 standards
