Wiha Screwdriver Set Phillips, Pozidriv, Slotted Interchangeable Standard Screwdriver Set, 8-Piece
- RS Stock No.:
- 254-6590
- Distrelec Article No.:
- 302-87-808
- Mfr. Part No.:
- 45292
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€47.20
(exc. VAT)
€58.06
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.20 |
*price indicative
- RS Stock No.:
- 254-6590
- Distrelec Article No.:
- 302-87-808
- Mfr. Part No.:
- 45292
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Interchangeable Standard Screwdriver Set | |
| Number of Pieces | 8 | |
| Tip Type | Phillips, Pozidriv, Slotted | |
| ESD Safe | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver Set | ||
Screwdriver Type Interchangeable Standard Screwdriver Set | ||
Number of Pieces 8 | ||
Tip Type Phillips, Pozidriv, Slotted | ||
ESD Safe No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The Wiha Tools screwdriver with bit magazine PocketMax bit depot securely stowed in the handle includes eight standard bits 1/4"" C 6.3 that can be used manually and with machine operation. Thanks to a magnetic shut function, the bit depot can very easily be opened to remove the bits. Searching for the right bit is therefore a thing of the past. During closing, the bit depot smoothly and easily glides back into the shaft and practically closes by itself thanks to the magnet. The magnetic bit chuck ensures convenient and quick bit change. The twistable cap brings a further advantage, ensuring convenient handling.
No risk of injury, all bits stowed safely inside the handle
Standard bits are also suitable for machine operation
Compact and light
Related links
- Wiha Phillips Slotted 8-Piece
- Wiha Phillips Slotted Interchangeable Standard Screwdriver Set, 4-Piece
- Stanley Phillips 8-Piece
- Wera Hexagon Pozidriv 7-Piece
- Wera Hexagon Phillips Slotted Interchangeable Standard Screwdriver Set, 39-Piece
- Wiha Phillips Slotted Interchangeable Insulated Screwdriver Set, 10-Piece
- Wiha Phillips Slotted Interchangeable Insulated Screwdriver Set, 6-Piece ESD Safe
- Wiha Phillips 4-Piece
