Wiha Phillips, Pozidriv, Slotted Interchangeable Insulated Screwdriver Set, 10-Piece

Subtotal (1 unit)*

€111.14

(exc. VAT)

€136.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€111.14

*price indicative

RS Stock No.:
243-6305
Distrelec Article No.:
302-47-292
Mfr. Part No.:
41232
Manufacturer:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Product Type

Screwdriver Set

Screwdriver Type

Interchangeable Insulated Screwdriver Set

Number of Pieces

10

Tip Type

Phillips, Pozidriv, Slotted

ESD Safe

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Wiha Tools is a screwdriver and bit set slimvario with screwdriver having slotted, Phillip's, pozidriv, and it consist of 10 pieces .

Application for screw fastening on live parts up to 1,000 v ac

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy