Expert by Facom Phillips, Slotted Standard Screwdriver Set, 8-Piece

Subtotal (1 unit)*

€43.15

(exc. VAT)

€53.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.15

*price indicative

RS Stock No.:
255-2796
Mfr. Part No.:
E160904
Manufacturer:
Expert by Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Expert by Facom

Product Type

Screwdriver Set

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

8

Tip Type

Phillips, Slotted

ESD Safe

No

Tip Size

PH0 x 75, PH1 x 100, PH2 x 125

Standards/Approvals

No

COO (Country of Origin):
FR
The Expert by Facom Set of 8 screwdriver for slotted head screws.

800 g weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy