Expert by Facom Phillips, Pozidriv Standard Screwdriver Set, 8-Piece
- RS Stock No.:
- 255-2797
- Mfr. Part No.:
- E160907
- Manufacturer:
- Expert by Facom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 255-2797
- Mfr. Part No.:
- E160907
- Manufacturer:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 8 | |
| Tip Type | Phillips, Pozidriv | |
| ESD Safe | No | |
| Tip Size | PH0 x 75, PH1 x 100, PH2 x 125 | |
| Standards/Approvals | Yes | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 8 | ||
Tip Type Phillips, Pozidriv | ||
ESD Safe No | ||
Tip Size PH0 x 75, PH1 x 100, PH2 x 125 | ||
Standards/Approvals Yes | ||
- COO (Country of Origin):
- FR
The Expert by Facom Set of 8 screwdriver for slotted head screws.
710 g weight
Related links
- Facom Phillips Slotted Standard Screwdriver Set, 8-Piece
- Expert by Facom Phillips 8-Piece
- Facom Phillips 3-Piece
- Facom Phillips; Pozidriv; Slotted Screwdriver Set, 8-Piece
- Facom Phillips Slotted Pozidriv Standard Screwdriver Set, 7-Piece
- Wiha Phillips Slotted 8-Piece
- Facom Phillips Standard Screwdriver Set, 8-Piece
- Facom Phillips 8-Piece