Teng Tools Screwdriver Set Slotted Insulated, 6-Piece
- RS Stock No.:
- 269-3181
- Mfr. Part No.:
- MDV906N
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€82.51
(exc. VAT)
€101.49
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.51 |
*price indicative
- RS Stock No.:
- 269-3181
- Mfr. Part No.:
- MDV906N
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 6 | |
| Tip Type | Slotted | |
| Standards/Approvals | DIN ISO 8764 and IEC60900, DIN ISO 2380 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 6 | ||
Tip Type Slotted | ||
Standards/Approvals DIN ISO 8764 and IEC60900, DIN ISO 2380 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools Insulated plus/minus type tip screwdriver used for slotted type heads. It features a two component handle and a black tip. This screwdriver is produced and tested according to the EN60900 standard. The Product is approved for live working up to 1000 volt AC.
Ergonomically designed bi-material handle for easy use with higher torque
Insulated shaft type
Size PZ0
