BETA Screwdriver Set Slotted Insulated, 6-Piece
- RS Stock No.:
- 234-5239
- Mfr. Part No.:
- 1273MQF/D6
- Manufacturer:
- BETA
Subtotal (1 unit)*
€94.36
(exc. VAT)
€116.06
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.36 |
*price indicative
- RS Stock No.:
- 234-5239
- Mfr. Part No.:
- 1273MQF/D6
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 6 | |
| Tip Type | Slotted | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 6 | ||
Tip Type Slotted | ||
ESD Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA set of 6 slim screwdrivers. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Head Size PH2x6x100 mm
