Bahco Screwdriver Set Torx Insulated, 4-Piece
- RS Stock No.:
- 270-2462
- Mfr. Part No.:
- BE-9880SL
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€37.23
(exc. VAT)
€45.79
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.23 |
*price indicative
- RS Stock No.:
- 270-2462
- Mfr. Part No.:
- BE-9880SL
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 4 | |
| Tip Type | Torx | |
| ESD Safe | No | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 4 | ||
Tip Type Torx | ||
ESD Safe No | ||
Standards/Approvals IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco ERGO slim VDE insulated TORX screwdriver set with 3-component handle.
Flat face to prevent it from rolling away
Integrated hanging hole
