Bahco Screwdriver Set Phillips, Pozidriv, Slotted, Torx Insulated, 14-Piece
- RS Stock No.:
- 124-6362
- Mfr. Part No.:
- BE-9876S
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€245.71
(exc. VAT)
€302.22
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €245.71 |
*price indicative
- RS Stock No.:
- 124-6362
- Mfr. Part No.:
- BE-9876S
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 14 | |
| Tip Type | Phillips, Pozidriv, Slotted, Torx | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 14 | ||
Tip Type Phillips, Pozidriv, Slotted, Torx | ||
Standards/Approvals VDE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Screwdriver Set, Insulated Screwdriver Set, Phillips, Pozidriv, Slotted, and Torx Tip Type - BE-9876S
This Bahco screwdriver set is designed to provide a comprehensive solution for professionals in the fields electrical and mechanical industries. With VDE/1000V approval, this set offers safety and reliability for a wide range of applications.
Features & Benefits
• Includes 14 pieces of insulated screwdrivers in various sizes and types
• Black oxide tip for higher accuracy
• Three-component handle for maximum user comfort and reliable grip
• Colour-coded handles for easy tip identification
• Integrated hanging hole for convenient storage
• High-performance alloy steel blade for durability
Applications
• Suitable for professionals working with terminal screws and various types of screws
Can it be used for electrical installations?
Yes, the Bahco screwdriver set is VDE approved, making it safe to use for electrical installations.
Will it provide a comfortable grip during prolonged use?
The set features a three-component handle with a ridged surface for reliable grip and maximum user comfort.
Is this set suitable for professionals in the mechanical industry?
Yes, the screwdriver set is designed to meet the needs of professionals in the mechanical industry.
Can it handle different types of screws?
Yes, the set includes various types of screwdrivers such as Phillips, Pozidriv, slotted, and Torx, making it versatile for different screw applications.
Does it come with a storage solution?
The set comes in a cardboard box for easy storage and organisation.
Related links
- Wera Phillips Slotted 9-Piece
- Teng Tools Phillips Slotted 11-Piece ESD Safe
- Wera Phillips Slotted 11-Piece
- Wiha Phillips Slotted 12-Piece
- Bahco Phillips Slotted 13-Piece
- Bahco Phillips Hex Pozidriv Phillips Slotted 31 Pieces
- Bahco Pozidriv Slotted Torx Phillips Slotted 31 Pieces
- Bahco Hex Slotted 54 Pieces
