Bahco Phillips, Slotted Insulated, 7-Piece
- RS Stock No.:
- 270-2466
- Mfr. Part No.:
- BE-9887S
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€58.06
(exc. VAT)
€71.41
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.06 |
*price indicative
- RS Stock No.:
- 270-2466
- Mfr. Part No.:
- BE-9887S
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 7 | |
| Tip Type | Phillips, Slotted | |
| ESD Safe | No | |
| Tip Size | 0.4 x 2.5, 0.6 x 3.5, 0.8 x 4.0, 1, 1.0 x 5.5, PH1, PH2 | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 7 | ||
Tip Type Phillips, Slotted | ||
ESD Safe No | ||
Tip Size 0.4 x 2.5, 0.6 x 3.5, 0.8 x 4.0, 1, 1.0 x 5.5, PH1, PH2 | ||
Standards/Approvals IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Screwdriver Set, Phillips / Slotted Tip - BE-9887S
This ERGO® VDE insulated screwdriver set includes six VDE screwdrivers and one voltage tester, designed for safe operation on live equipment up to 1000V. Each screwdriver features moulded blade insulation tested at 10,000V, ensuring maximum safety. The set includes precision black oxide tips for enhanced accuracy.
Features & Benefits
• Moulded blade insulation for durability and user protection
• Black oxide tips for improved precision and grip
• Colour-coded handles for easy identification
Applications
• Maintenance and repair of live electrical equipment
• Automation processes requiring precise screwdrivers
Does it provide a secure grip while working?
Yes, the three-component handle ensures comfort and reduces hand fatigue.
Can the screwdrivers handle different screw types?
Yes, it includes both Phillips and slotted tip options.
What makes the insulation effective?
The insulation is moulded directly onto the blade, ensuring comprehensive protection.
