Bahco Screwdriver Set Phillips, Slotted Insulated, 5-Piece

Subtotal (1 unit)*

€51.07

(exc. VAT)

€62.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€51.07

*price indicative

RS Stock No.:
270-2463
Mfr. Part No.:
BE-9881SL
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Screwdriver Set

Screwdriver Type

Insulated

Number of Pieces

5

Tip Type

Phillips, Slotted

ESD Safe

No

Standards/Approvals

IEC 60900

RoHS Status: Exempt

COO (Country of Origin):
ES
The Bahco ERGO slim VDE insulated slotted and Philips screwdriver set with 3-component handle.

Flat face to prevent it from rolling away

Integrated hanging hole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy