CK Screwdriver Set Torx Precision, 5-Piece ESD Safe
- RS Stock No.:
- 275-5412
- Distrelec Article No.:
- 300-60-432
- Mfr. Part No.:
- T4730ESD
- Manufacturer:
- CK
Subtotal (1 unit)*
€72.46
(exc. VAT)
€89.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.46 |
*price indicative
- RS Stock No.:
- 275-5412
- Distrelec Article No.:
- 300-60-432
- Mfr. Part No.:
- T4730ESD
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Precision | |
| Number of Pieces | 5 | |
| Tip Type | Torx | |
| ESD Safe | Yes | |
| Tip Size | TX8 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver Set | ||
Screwdriver Type Precision | ||
Number of Pieces 5 | ||
Tip Type Torx | ||
ESD Safe Yes | ||
Tip Size TX8 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK triton ESD torx screwdriver set has ergonomic tri-lobe handle design for comfort and effective delivery of torque. It has toughened alloy steel blade for exceptional strength and durability and black anti-peel finish eliminates the risk of damage f
Handle injection moulded directly
Precision machined tip for an exact screw fit
