Bernstein Screwdriver Set Slotted Screwdriver Sets, 5-Piece ESD Safe
- RS Stock No.:
- 488-861
- Distrelec Article No.:
- 303-04-565
- Mfr. Part No.:
- 4-380-G
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
€30.08
(exc. VAT)
€37.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.08 |
*price indicative
- RS Stock No.:
- 488-861
- Distrelec Article No.:
- 303-04-565
- Mfr. Part No.:
- 4-380-G
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Screwdriver Sets | |
| Number of Pieces | 5 | |
| Tip Type | Slotted | |
| ESD Safe | Yes | |
| Standards/Approvals | ASME 8107.300-2010, DIN ISO 6789 | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Screwdriver Set | ||
Screwdriver Type Screwdriver Sets | ||
Number of Pieces 5 | ||
Tip Type Slotted | ||
ESD Safe Yes | ||
Standards/Approvals ASME 8107.300-2010, DIN ISO 6789 | ||
- COO (Country of Origin):
- DE
The Bernstein Micro screwdriver set includes five slot blades ranging from 1.8 mm to 3.0 mm in width, designed for precision screw connections. It features an ergonomically shaped plastic handle with a colored ring and a rotating cap for comfortable handling. Each blade has a length of 17 mm, with diameters ranging from 2 mm to 2.5 mm, and thicknesses between 0.30 mm and 0.50 mm, ensuring accuracy and efficiency for delicate tasks.
Blades Molybdenum-Vanadium Steel, hardened and burnished
Glare-free even in high light
