Bahco Straight Insulated, 7-Piece
- RS Stock No.:
- 281-9226
- Mfr. Part No.:
- B219.027
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€56.86
(exc. VAT)
€69.94
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.86 |
*price indicative
- RS Stock No.:
- 281-9226
- Mfr. Part No.:
- B219.027
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 7 | |
| Tip Type | Straight | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 7 | ||
Tip Type Straight | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Screwdriver Set, Straight Tip - B219.027
This insulated screwdriver set is designed for safety and performance in electrical, automation, and mechanical tasks. Specifically made for use around live wires, the set includes tools for various screw types and sizes. The precision and durability of these tools ensure effective handling during delicate tasks for electricians and other professionals.
Features & Benefits
• Constructed with insulation to protect against electric shock
• Includes seven essential screwdrivers for various tasks
• Features tip sizes ranging from T10 to T40 for versatility
• Straight tips offer stability and precision in application
• Ergonomically designed for comfortable and secure handling
Applications
• Used for tightening and loosening screws in electrical panels
• Ideal for installation tasks in electrical and electronic devices
• Suitable for maintenance work on machinery and equipment
• Commonly employed in assembly lines and fabrication processes
Can these tools be used for domestic electrical work?
Yes, they are designed for safe use even in residential electrical applications, provided the specific tasks are within their technical limits.
What maintenance is required for the insulated hand tools?
Keep them clean and check for damage frequently to ensure optimal performance, avoiding exposure to extreme temperatures.
Will the straight tips fit into tightly spaced areas?
Straight tips are designed to provide precise engagement, making them effective in confined spaces, though their suitability depends on the dimensions of the area.
