Bahco B220.017 Screwdriver Set Pozidriv, Slotted Insulated, 7-Piece
- RS Stock No.:
- 124-6359
- Mfr. Part No.:
- B220.017
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€77.15
(exc. VAT)
€94.89
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.15 |
*price indicative
- RS Stock No.:
- 124-6359
- Mfr. Part No.:
- B220.017
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 7 | |
| Tip Type | Pozidriv, Slotted | |
| Tip Size | 0.4 x 2.5 mm, 0.8 x 4 mm, 1 x 5.5 mm, 1.2 x 6.5 mm, PZ0, PZ1, PZ2 | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 7 | ||
Tip Type Pozidriv, Slotted | ||
Tip Size 0.4 x 2.5 mm, 0.8 x 4 mm, 1 x 5.5 mm, 1.2 x 6.5 mm, PZ0, PZ1, PZ2 | ||
Standards/Approvals IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Screwdriver Set, Pozidriv / Slotted Tip - B220.017
This insulated screwdriver set includes seven high-quality tools designed for safe use on live equipment up to 1000V. The set features a variety of Pozidriv and slotted tips specifically manufactured for electrical work. Each tool is individually tested according to IEC 60900 standards.
Features & Benefits
• Insulated for safety when working on live circuits
• VDE approved for peace of mind at 1000V
• High-quality blade insulation moulded onto the blade
• Comfortable handle design for high torque transfer
• Anti-slip surface for secure grip during use
Applications
• Used for servicing electrical equipment safely
• Ideal for automation and electronics assembly tasks
• Suitable for installation and maintenance of circuit boards
Can it be used on live electrical systems?
Yes, this set is designed for work on live equipment up to 1000V.
Will it provide a comfortable grip during use?
It features a multi-component handle designed for comfortable handling.
