Bahco Slotted Insulated, 10-Piece
- RS Stock No.:
- 281-9227
- Mfr. Part No.:
- b219.110
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€73.58
(exc. VAT)
€90.50
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.58 |
*price indicative
- RS Stock No.:
- 281-9227
- Mfr. Part No.:
- b219.110
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 10 | |
| Tip Type | Slotted | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 10 | ||
Tip Type Slotted | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Screwdriver Set, Slotted Tip, 10 Pieces - b219.110
This insulated screwdriver set is designed for safe handling of live electrical components, tailored for use in automation, electronics, and electrical sectors. It provides reliable tools for secure and efficient task performance.
Features & Benefits
• VDE approved for safe high voltage applications
• Includes 10 specialised screwdrivers for versatile tasks
• Insulated handles ensure user protection
• Features slotted and Phillips tips for various screw types
Applications
• Used for wiring and circuit maintenance in electrical systems
• Ideal for precise assembly in electronic devices
• Suitable for machinery requiring high voltage tools
• Employed in automation processes where electrical safety is essential
What types of screws can be handled with this set?
The set accommodates both slotted and Phillips screws, allowing versatile use across various applications.
Can these tools withstand high voltage environments?
Yes, they are insulated and rated for up to 1000V to ensure safe operation in high voltage conditions.
Do the screwdrivers come with a carrying case?
The set does not include a carrying case, so it is advisable to store them securely to avoid damage.
