Bahco Slotted Insulated, 3-Piece
- RS Stock No.:
- 281-9179
- Mfr. Part No.:
- 600-3
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€15.11
(exc. VAT)
€18.59
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 8 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.11 |
*price indicative
- RS Stock No.:
- 281-9179
- Mfr. Part No.:
- 600-3
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 3 | |
| Tip Type | Slotted | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 3 | ||
Tip Type Slotted | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Screwdriver Set, 3 Pieces, Insulated Screwdriver Type - 600-3
This screwdriver set is a trio of insulated slotted tools designed for work where electrostatic control is required. It is intended for tasks that need hand tools with insulated shafts and slotted tips while conforming to an industry ESD control standard.
Features and Benefits:
• ANSI/ESD S20.20:2021 compliance reduces electrostatic risk during handling
• Insulated shafts provide electrical protection for live work
• Slotted tips allow straightforward single-slot fastener engagement
• Three-piece composition offers a Compact selection of sizes
• ESD-safe construction supports sensitive electronic component work
• Insulated shafts provide electrical protection for live work
• Slotted tips allow straightforward single-slot fastener engagement
• Three-piece composition offers a Compact selection of sizes
• ESD-safe construction supports sensitive electronic component work
Applications
• Suitable for maintenance in electronics assembly areas
• Ideal for use at workstations requiring ESD control
• Used with sensitive circuit boards during adjustment tasks
• Can be used for service on electrostatic-sensitive equipment
• Appropriate for controlled environments following ESD protocols
• Ideal for use at workstations requiring ESD control
• Used with sensitive circuit boards during adjustment tasks
• Can be used for service on electrostatic-sensitive equipment
• Appropriate for controlled environments following ESD protocols
Are these tools certified for ESD control programmes?
They meet ANSI/ESD S20.20:2021 requirements for inclusion in ESD control programmes.
How many individual screwdrivers are included in the set?
The set contains three separate insulated slotted screwdrivers.
What type of screw heads do the tips engage?
The tips are slotted to engage single-slot fasteners.
Is the insulation intended for live-circuit interaction?
The insulation is provided to reduce electrical conduction during tasks involving potential live circuits.
