SAM Torx Standard, 7-Piece
- RS Stock No.:
- 283-0464
- Mfr. Part No.:
- TA-XJ7MN
- Manufacturer:
- SAM
Subtotal (1 unit)*
€71.81
(exc. VAT)
€88.33
(inc. VAT)
Temporarily out of stock
- Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.81 |
*price indicative
- RS Stock No.:
- 283-0464
- Mfr. Part No.:
- TA-XJ7MN
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard | |
| Number of Pieces | 7 | |
| Tip Type | Torx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard | ||
Number of Pieces 7 | ||
Tip Type Torx | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Screwdrivers set has a 1/3 7 Torx screwdrivers.
Supplied in ABS module
Related links
- Bahco Hex Torx, 7-Piece
- Facom ANXR.J7 Tamperproof Torx; Torx Screwdriver Set, 7-Piece
- SAM Phillips 7-Piece
- SAM Torx Screwdriver Set, 5-Piece
- Facom 7-Piece Torx Key Set P Shape Short Arm
- Wera 7-Piece Torx Key Set, T Shape
- PB SWISS TOOLS Hexagon Torx Interchangeable Blade, 7-Piece
- Wera Hex Pozidriv Torx Bit Holder Screwdriver, 7-Piece
