SAM Screwdriver Set Torx Standard Screwdriver Set, 5-Piece
- RS Stock No.:
- 283-0461
- Mfr. Part No.:
- TA-J3
- Manufacturer:
- SAM
Subtotal (1 unit)*
€40.70
(exc. VAT)
€50.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.70 |
*price indicative
- RS Stock No.:
- 283-0461
- Mfr. Part No.:
- TA-J3
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 5 | |
| Tip Type | Torx | |
| Standards/Approvals | NF EN ISO 10664 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 5 | ||
Tip Type Torx | ||
Standards/Approvals NF EN ISO 10664 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Set of 5 Torx imprint TA screwdrivers supplied in a box.
Compliance to NF EN ISO 10664
Related links
- SAM Torx Standard Screwdriver Set, 5-Piece
- SAM Torx Standard Screwdriver Set, 7-Piece
- Bahco Torx Standard Screwdriver Set, 5-Piece
- BETA Torx Standard Screwdriver Set, 5-Piece
- Gedore Torx Standard Screwdriver Set, 5-Piece
- Wiha Torx Standard Screwdriver Set, 5-Piece ESD Safe
- SAM Torx Standard, 7-Piece
- Facom Torx Plus Standard Screwdriver Set, 5-Piece
