SAM Insulated Screwdriver, 6-Piece
- RS Stock No.:
- 283-0524
- Mfr. Part No.:
- ZTB-PJ6M
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-0524
- Mfr. Part No.:
- ZTB-PJ6M
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Set Type | Insulated Screwdriver Set | |
| Screwdriver Type | Insulated Screwdriver | |
| Number of Pieces | 6 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Set Type Insulated Screwdriver Set | ||
Screwdriver Type Insulated Screwdriver | ||
Number of Pieces 6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Screwdriver is a 1000 V insulated slotted screwdriver with clip. This screwdriver is perfect combination of comfort and security of a 1000 V insulated tool. The head of the blade is milled for easy access to the screw, especially for terminal domi
Sheathed burnished round blade
Two material handle
Compliance to CEI 60900
Two material handle
Compliance to CEI 60900
Related links
- SAM Insulated Screwdriver Set, 6-Piece
- SAM Pozidriv; Slotted Insulated Screwdriver Set, 6-Piece
- Klein Tools Phillips 6-Piece
- SAM Crosshead and Word Head Insulated Screwdriver VDE/1000V
- SAM Phillips; Slotted Insulated Screwdriver Set, 5-Piece
- SAM Insulated, 6-Piece
- SAM Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 260mm Overall
- SAM Insulated Screwdriver 285mm Overall
