SAM Insulated Screwdriver Set, 6-Piece
- RS Stock No.:
- 270-9859
- Mfr. Part No.:
- ZTB-PJ6MM
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-9859
- Mfr. Part No.:
- ZTB-PJ6MM
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Insulated Screwdriver Set | |
| Number of Pieces | 6 | |
| ESD Safe | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Insulated Screwdriver Set | ||
Number of Pieces 6 | ||
ESD Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Philips screwdriver is perfect combination of comfort and safety of a tool insulated to 1000V. The head of the blade is milled for easy access to the screw, especially for terminal dominoes
Sheathed burnished round blade
Two-material handle
Two-material handle
Related links
- SAM Pozidriv; Slotted Insulated Screwdriver Set, 6-Piece
- SAM Insulated Screwdriver, 6-Piece
- SAM Phillips; Slotted Insulated Screwdriver Set, 5-Piece
- Wiha Phillips Slotted Interchangeable Insulated Screwdriver Set, 6-Piece ESD Safe
- Wiha Phillips Interchangeable Insulated Screwdriver Set, 6-Piece ESD Safe
- SAM Pozidriv; Slotted Insulated Screwdriver Set, 5-Piece
- SAM Pozidriv; Slotted Insulated Screwdriver Set, 7-Piece
- SAM Phillips; Pozidriv Insulated Screwdriver Set, 4-Piece
