ITL Insulated Tools Ltd Flat Standard Screwdriver Set, 7-Piece

Subtotal (1 unit)*

€86.47

(exc. VAT)

€106.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€86.47

*price indicative

RS Stock No.:
283-7754
Mfr. Part No.:
2100
Manufacturer:
ITL Insulated Tools Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

ITL Insulated Tools Ltd

Product Type

Screwdriver Set

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

7

Tip Type

Flat

ESD Safe

No

Standards/Approvals

ANSI/ESD S20.20:2021

RoHS Status: Exempt

COO (Country of Origin):
GB
The ITL Insulated Tools Ltd 7-Piece Screwdriver Set with Insulation Material made of Nylon Thermoplastic is a versatile and reliable toolset designed for various screwdriving applications.

Withstand extreme impact and abrasion

Flame Retardant

Stronger and harder than PVC coated tools

100% Production Tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy