BETA Slotted Standard Screwdriver Set, 7-Piece

Subtotal (1 unit)*

€65.52

(exc. VAT)

€80.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.52

*price indicative

RS Stock No.:
225-2295
Mfr. Part No.:
T199
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Screwdriver Set

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

7

Tip Type

Slotted

Standards/Approvals

No

RoHS Status: Exempt

The BETA T199 is the hard thermoformed tray with tool assortment. This tool assortment consist of screwdrivers for slotted head screws and there is 7 pieces in the set.

The trey optimize the internal spaces and to neatly arrange the tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy