Wiha Phillips, Slotted Bit Holder, 6-Piece
- RS Stock No.:
- 285-5025
- Mfr. Part No.:
- 38612
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€92.63
(exc. VAT)
€113.93
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.63 |
*price indicative
- RS Stock No.:
- 285-5025
- Mfr. Part No.:
- 38612
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver Bit Set | |
| Screwdriver Type | Bit Holder | |
| Number of Pieces | 6 | |
| Tip Type | Phillips, Slotted | |
| ESD Safe | No | |
| Standards/Approvals | ANSI/ESD S20.20:2014 BS EN 61340-5-1:2007 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver Bit Set | ||
Screwdriver Type Bit Holder | ||
Number of Pieces 6 | ||
Tip Type Phillips, Slotted | ||
ESD Safe No | ||
Standards/Approvals ANSI/ESD S20.20:2014 BS EN 61340-5-1:2007 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
This Wiha Tools screwdriver with bit magazine lift up electric slotted. Suitable for controlled fastening for live parts up to 1,000 V AC, especially for portable use.
Manufactured acc to IEC 60900
Each tool individually tested
No risk of injury
