Wiha Phillips, Pozidriv Bit Holder, 6-Piece
- RS Stock No.:
- 285-5018
- Mfr. Part No.:
- 33741
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€21.98
(exc. VAT)
€27.04
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.98 |
*price indicative
- RS Stock No.:
- 285-5018
- Mfr. Part No.:
- 33741
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver Bit Set | |
| Screwdriver Type | Bit Holder | |
| Number of Pieces | 6 | |
| Tip Type | Phillips, Pozidriv | |
| ESD Safe | No | |
| Standards/Approvals | ANSI/ESD S20.20:2014 BS EN 61340-5-1:2007 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver Bit Set | ||
Screwdriver Type Bit Holder | ||
Number of Pieces 6 | ||
Tip Type Phillips, Pozidriv | ||
ESD Safe No | ||
Standards/Approvals ANSI/ESD S20.20:2014 BS EN 61340-5-1:2007 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
This Wiha Tools screwdriver with bit magazine magnetic TORX with 6 bits. Eminently suitable for working in confined, hard-to-reach spaces. The Stubby magazine bit holder contains bits in its handle.
Flexible in its use
Compact size sets
Soft finish
