Wera Screwdriver Set Insulated, 16-Piece
- RS Stock No.:
- 288-5087
- Mfr. Part No.:
- 05006608001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€90.96
(exc. VAT)
€111.88
(inc. VAT)
In Stock
- 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.96 |
*price indicative
- RS Stock No.:
- 288-5087
- Mfr. Part No.:
- 05006608001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 16 | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 16 | ||
ESD Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera 16-piece set includes one 817 VDE Kraftform bit holding screwdriver exclusively for Wera VDE blades, along with 14 VDE blades (each 157 mm length) equipped with "Take it easy" Tool finder for quick identification. The blades feature color coding and laser-engraved size indication for easy use, with reduced blade diameter and integrated protective insulation for accessing low-lying screw and spring elements. Additionally, the set includes one single-pole phase tester, all housed in a robust belt pouch. The textile box of the pouch features a fleece zone at the back and can be attached to Wera 2go components, or to the wall, shelf, or workshop trolley using the provided self-adhesive hook and loop fastener strips. Each tool is individually tested at 10,000 V for safe operation at the approved voltage of 1,000 V.
VDE-insulated Kraftform 817 VDE bit holding screwdriver with anti-roll protection
VDE-insulated blades 157 mm length
Reduced blade diameter with integrated protective insulation for lower-lying screws
Blades with "Take it easy" Tool finder with colour
Related links
- Wera Insulated, 16-Piece
- Wera Slotted Pozidriv 16-Piece
- Wera Interchangeable Insulated Screwdriver Set, 16-Piece
- Wera Hexagon; Phillips; Pozidriv; Slotted; Torx Interchangeable Insulated Screwdriver Set, 16-Piece
- Wera Insulated Screwdriver, 18-Piece
- Wera Insulated, 17-Piece
- Wera Insulated, 18-Piece
- Wera Bit Holder, 16-Piece
