Wera Screwdriver Set Pozidriv, Slotted Insulated, 6-Piece

Subtotal (1 unit)*

€30.93

(exc. VAT)

€38.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.93

*price indicative

RS Stock No.:
266-5940
Distrelec Article No.:
302-63-764
Mfr. Part No.:
05051576001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Set

Screwdriver Type

Insulated

Number of Pieces

6

Tip Type

Pozidriv, Slotted

Standards/Approvals

000 V for safe working at the voltage of 1, Individually tested at 10, 000 V. The individual testing is in accordance with IEC 60900

RoHS Status: Exempt

COO (Country of Origin):
CZ

1060 i/1065 i/6 Kraftform VDE screwdriver set, 6 pieces


The Premium Kraftform VDE screwdriver set. Multi-component Kraftform handle for fast and gentle work. The Wera black point tip and a sophisticated hardening process guarantee a long usability for the tip, increased corrosion protection and exact fitting accuracy. Individually tested at 10,000 V for safe working at the approved voltage of 1,000 V. The hexagon anti-roll protection avoids bits from rolling away annoyingly at the workplace. Handles marked to find and sort the tools easily.

Multi-component Kraftform handle for fast and low-fatigue working

Individually tested

Handle markings simplify finding and sorting of tools

Hexagonal anti-roll feature against rolling away

The Wera black point tip offers an exact fit and optimum corrosion

Application:


Slotted and Pozidriv screws Design 6-piece set in a box

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy