Gedore Screwdriver Set Phillips Standard Screwdriver Set, 6-Piece
- RS Stock No.:
- 847-7990
- Mfr. Part No.:
- 1878743
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€60.72
(exc. VAT)
€74.69
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.72 |
*price indicative
- RS Stock No.:
- 847-7990
- Mfr. Part No.:
- 1878743
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 6 | |
| Tip Type | Phillips | |
| Tip Size | 5, 5.5, 6.5, 8mm, PH2, Phillips: PH1, Slotted: 4.5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 6 | ||
Tip Type Phillips | ||
Tip Size 5, 5.5, 6.5, 8mm, PH2, Phillips: PH1, Slotted: 4.5 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
GEDORE Screwdriver Set, Hexagon Blade Design, 5 to 8mm Tip Size - 3C Series - 1878743
Looking to get a grip on your DIY projects? This screwdriver set from GEDORE handles your needs with ease. Use it to effortlessly install and remove screws or fasteners. The kit features engineers' screwdrivers, which have narrow shafts and tips for high-precision adjustment of small components. Ergonomic grips ensure the tools are comfortable to use, reducing strain on your hands and wrists. The chrome steel blades are resistant to corrosion and wear for reliable long-term use.
Features & Benefits
• Cross-head screws fit tightly into their respective slots, preventing the screwdriver from slipping
• Light weight of 0.88kg for easy portability
• Steel striking cap for use with corroded screws
Applications
• Carpentry
• DIY projects
• Automotive repairs
How many pieces are included in the set?
The set includes six screwdrivers. This provides a good range of shapes and sizes to cover different tasks.
