SAM Screwdriver Set Slotted, Phillips Standard Screwdriver Set, 6-Piece
- RS Stock No.:
- 283-0456
- Mfr. Part No.:
- TA-J1
- Manufacturer:
- SAM
Subtotal (1 unit)*
€39.68
(exc. VAT)
€48.81
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.68 |
*price indicative
- RS Stock No.:
- 283-0456
- Mfr. Part No.:
- TA-J1
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 6 | |
| Tip Type | Slotted, Phillips | |
| Standards/Approvals | NF ISO 2380-2, NF ISO 8764-2, NF ISO 8764-1, NF ISO 2380-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 6 | ||
Tip Type Slotted, Phillips | ||
Standards/Approvals NF ISO 2380-2, NF ISO 8764-2, NF ISO 8764-1, NF ISO 2380-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Set of 6 ta slotted and Phillips screwdrivers. This set of 6 slotted and Phillips screwdrivers supplied in a box.
Compliance to NF ISO 2380 1 and NF ISO 2380 2
