Wera Screwdriver Set Hexagon, Pozidriv, Slotted, Phillips, Torx Interchangeable Standard Screwdriver Set, 11-Piece
- RS Stock No.:
- 875-7943
- Mfr. Part No.:
- 05056653001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€46.70
(exc. VAT)
€57.44
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.70 |
*price indicative
- RS Stock No.:
- 875-7943
- Mfr. Part No.:
- 05056653001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Interchangeable Standard Screwdriver Set | |
| Number of Pieces | 11 | |
| Tip Type | Hexagon, Pozidriv, Slotted, Phillips, Torx | |
| ESD Safe | No | |
| Tip Size | 0.5 mm, 1 mm, 1/4 in, PH1, PH2, PZ1, PZ2, TX10, TX15, TX20 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Set | ||
Screwdriver Type Interchangeable Standard Screwdriver Set | ||
Number of Pieces 11 | ||
Tip Type Hexagon, Pozidriv, Slotted, Phillips, Torx | ||
ESD Safe No | ||
Tip Size 0.5 mm, 1 mm, 1/4 in, PH1, PH2, PZ1, PZ2, TX10, TX15, TX20 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Wera Screwdriver Set, 11 Pieces, 5 Tip Types - Kraftform Kompakt Series - 05056653001
Get the upper hand on nuts and bolts in your machinery with this screwdriver set from Wera. You can use the nine bits in this handy kit to loosen and fasten different types of screws, including hexagon, Phillips, Pozidriv, slotted and Torx types. The unit's built-in Rapidaptor system lets you swiftly swap out the pieces without the need for any special tools. Say goodbye to blisters and bumps when working with this tool, thanks to the comfortable Kraftform grip on the handle.
Features & Benefits
• Bits' torsion structure helps prevent mechanical wear
• Includes different bit sizes for versatility
Applications
• Lighting fixtures
• Automotive engineering
• Metalworking
• Control panels
Can I attach the bits to my power tool?
Yes, you can attach the bits to your power tool for increased versatility. This kit comes with a quick-release chuck for swift and convenient assembly.
Related links
- Wera Hexagon Pozidriv Torx Interchangeable Standard Screwdriver Set, 11-Piece
- Wera Hexagon Pozidriv Torx Interchangeable Standard Screwdriver Set, 7-Piece
- Wera Phillips Torx 11-Piece
- Wiha Hexagon Slotted 11-Piece ESD Safe
- RS PRO Torx Phillips Interchangeable Standard Screwdriver Set, 11-Piece
- Wera Phillips Slotted 11-Piece
- Stanley Hexagon Slotted 16-Piece
- Wera Hexagon Phillips Slotted Torx, Tri-Wing Interchangeable Standard Screwdriver
