Wera Phillips, Torx, 11-Piece

Subtotal (1 unit)*

€60.53

(exc. VAT)

€74.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€60.53

*price indicative

RS Stock No.:
123-1891
Distrelec Article No.:
300-35-442
Mfr. Part No.:
05135938001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Set

Number of Pieces

11

Tip Type

Phillips, Torx

Tip Size

1.5 mm, 2 mm, 0.23 x 1.5 mm, 0.4 x 2 mm, 0.5 x 3 mm, PH 0, PH 00, PH1, TX 5, TX 6

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

Wera Screwdriver Set, 11 Pieces, Phillips; Torx Tip - 05135938001


This Wera 11-piece screwdriver set, is a versatile and high-quality interchangeable precision screwdriver set designed to meet the precise needs of professionals in various industries.

Features & Benefits


• Compact design with 11 interchangeable tips for various applications

• Precision screwdrivers with tip sises ranging from 1.5 mm to TX 6 for detailed work

• Interchangeable blade system for easy blade exchange, providing flexibility in tool use

• Kraftform micro handle with a twist cap for rapid blade changes and efficient twisting

• Power zone with soft sections for increased torque and comfortable handling

• Precision zone for accurate adjustment work with the right turning angle

• Rapid bit attachment for quick and secure fit, ideal for manual and power tool applications

Applications


• Ideal for precision tasks in various industries

• Suitable for professionals working with small components and intricate machinery

Can it accommodate various tip sises and types?


Yes, it includes 11 interchangeable tips with different sises and types for versatile use.

Will it provide comfortable handling during extended use?


Yes, the ergonomic design ensures a comfortable grip and efficient twisting, reliable for long working hours.

Is it suitable for both manual and power tool applications?


Yes, the set is designed for use with both manual screwdrivers and power tools for enhanced versatility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy