Wera Phillips, Slotted Standard Screwdriver Set, 6-Piece
- RS Stock No.:
- 875-8889
- Distrelec Article No.:
- 302-23-925
- Mfr. Part No.:
- 05018283001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€67.72
(exc. VAT)
€83.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €67.72 |
*price indicative
- RS Stock No.:
- 875-8889
- Distrelec Article No.:
- 302-23-925
- Mfr. Part No.:
- 05018283001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 6 | |
| Tip Type | Phillips, Slotted | |
| Tip Size | 3.5 mm, 4.5 mm, 5.5 mm, 7 mm, PH1, PH2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 6 | ||
Tip Type Phillips, Slotted | ||
Tip Size 3.5 mm, 4.5 mm, 5.5 mm, 7 mm, PH1, PH2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
932 S/6 Screwdriver set Kraftform Wera: Chiseldriver and rack
Wera Chiseldriver for fastening, chiselling and loosening seized screws. Multi-component Kraftform handle for fast and low-fatigue working. Kraftform Plus: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. A hexagon blade out of high quality bit material that extends right through the blade ensures full transfer of force, even when struck with a hammer. The ductile tempered material prevents the blade from splintering or breaking. Comes with an impact cap for enhanced service life and reduced risk of splintering. More torque can be transferred with the help of an open-end or ring spanner applied to the integrated hexagonal bolster. In some cases equipped with a square take-up in the impact cap that enables higher torque transfer when screwdriving with the T-handle, Zyklop ratchet or Mini ratchet. The Wera Black Point tip and a complex hardening process ensure a long service life of the tip, enhanced corrosion protection and an exact fit. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Chiseldriver for fastening, chiselling and loosening
For both slotted and Phillips screws
Hexagonal blade extending through the handle
Impact cap with integrated square and bolster for the transfer of higher torque
Storage rack for wall-mounting
1x 932 S/6 Screwdriver set Kraftform Wera: Chiseldriver and rack, 6 pieces; 2x 917 SPHS Screwdriver for Phillips screws: PH 1x90, PH 2x113; 1x 932 A Screwdriver for slotted screws, 0.6 x 3.5 x 80 mm; 3x 932 AS Screwdriver for slotted screws: 0.8x4.5x100, 1.0x5.5x113, 1.2x7.0x138
